Power Relay 28VDC 400Ohm 5A 4PDT(20.57x20.57x16.26)mm Socket Non Latching Relay
SWITCH LENS; Accessory Type:Neon Glow Lamp; For Use With:Neon Glow Lamps; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Average Bulb Life:25000h; Bulb Size:T-2; Length:25.4mm; Series Resistance 110V:100K
Illuminated Pushbutton Switches PUSH SW SPST OFF(ON) BLUE LED
Illuminated Pushbutton Switches PUSH SW SPST OFF(ON) YELLOW LED
Microswitch 250 Vac 6 A 1 x On/(Off) Cherry Switches DC1B-A1AA IP67 momentary 1 pc(s)
HYLEC THC.027.A1A Panel Mount Barrier Terminal Block, 1 Ways, 2 Row
A1A; 100; TMF; 30-400; 1P; Fixed; Front Terminal; UL
Hall Effect Sensor, 17mT Min, 45mT Max, 0.40V, Cylindrical
Illuminated Pushbutton Switches PUSH SW SPST OFF(ON) GREEN/RED LED
HW4E PROGRAMMING SOFTWARE
SP 15 A MCCB, Breaking Capacity 10 kA@ 240 V ac, 5 kA@ 125 V dc Fixed Mount A1A
SP 80 A MCCB, Breaking Capacity 10 kA@ 240 V ac, 5 kA@ 125 V dc Fixed Mount A1A
DP 80 A MCCB, Breaking Capacity 10 kA@ 240 V ac, 5 kA@ 250 V dc Fixed Mount A1A
SP 70 A MCCB, Breaking Capacity 10 kA@ 240 V ac, 5 kA@ 125 V dc Fixed Mount A1A
SP 50 A MCCB, Breaking Capacity 10 kA@ 240 V ac, 5 kA@ 125 V dc Fixed Mount A1A
3P 30 A MCCB, Breaking Capacity 10 kA@ 240 V ac, 5 kA@ 250 V dc Fixed Mount A1A
SP 100 A MCCB, Breaking Capacity 10 kA@240 V ac, 5 kA@ 125 V dc Fixed Mount A1A
3P 40 A MCCB, Breaking Capacity 10 kA@ 240 V ac, 5 kA@ 250 V dc Fixed Mount A1A
SP 25 A MCCB, Breaking Capacity 10 kA@ 240 V ac, 5 kA@ 125 V dc Fixed Mount A1A
DP 60 A MCCB, Breaking Capacity 10 kA@ 240 V ac, 5 kA@ 250 V dc Fixed Mount A1A