Single-chip 16/32-bit microcontrollers; 64/128/256 kB ISP/IAP flash with 10-bit ADC and CAN - ADCs: 4-ch 10-bit ; Category: ARM7TDMI-S (TM) Core ; Clock type: N/A ; External interrupt: 3 ; Function: 16/32-bit uController ; I/O pins: 46 ; Memory size: 128K kBits; Memory type: FLASH ; Number of pins: 64 ; Operating frequency: 0~60 MHz; Operating temperature: -40 to +85 Cel; Power supply: 1.8V (CPU)3.3V (I/O) ; PWMs: 6-ch PWM ; RAM: 16384 bytes; Reset active: Low ; Serial interface: 2xUARTI2C2xSPI2xCAN ; Series: LPC2100 family ; Special features: 2x CAN0 WS Exec. from int. FlashJTAG; ETM ; System frequency: 0~60 MHz; Timers: 4 x 32-bit ; Watchdog timer: yes
TIME METER; Meter Function:DC Voltage; Meter Range:-; Panel Cutout Height:-; Panel Cutout Width:-; Product Range:-; Panel Cutout Diameter:71.6mm ;RoHS Compliant: NA
TIME METER; Meter Function:DC Voltage; Meter Range:-; Panel Cutout Height:40.5mm; Panel Cutout Width:91.7mm; Product Range:- ;RoHS Compliant: NA
ELAPSED TIME METER/00-835201 MOD METER - Jewell / Modutech ;RoHS Compliant: NA