Single-chip 16/32-bit microcontrollers; 64/128/256 kB ISP/IAP flash with 10-bit ADC and CAN - ADCs: 4-ch 10-bit ; Category: ARM7TDMI-S (TM) Core ; Clock type: N/A ; External interrupt: 3 ; Function: 16/32-bit uController ; I/O pins: 46 ; Memory size: 128K kBits; Memory type: FLASH ; Number of pins: 64 ; Operating frequency: 0~60 MHz; Operating temperature: -40 to +85 Cel; Power supply: 1.8V (CPU)3.3V (I/O) ; PWMs: 6-ch PWM ; RAM: 16384 bytes; Reset active: Low ; Serial interface: 2xUARTI2C2xSPI2xCAN ; Series: LPC2100 family ; Special features: 2x CAN0 WS Exec. from int. FlashJTAG; ETM ; System frequency: 0~60 MHz; Timers: 4 x 32-bit ; Watchdog timer: yes
Sign in to ask questions about the NXP LPC2119FBD64-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2119FBD64-S technical specifications.
| Pin Count | 64 |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP LPC2119FBD64-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.