PHOENIX CONTACT HC-B-G-M40-PLRBK CABLE GLAND, POLYAMIDE, M40, 19-28MM
Adaptalok Straight Conduit Fitting, Fixed, 42mm, M40 Thread, Nylon 66/TPE, Blac
SWITCH, DIL, 8WAY; SVHC:No SVHC (17-Dec-2015); Product Range:-; Contact Configuration:SPST; Switch Type:-; Switch Mounting:Through Hole; Contact Current DC Max:100mA; Contact Voltage DC Max:20VDC; No. of Circuits:8Circuits; Switch Actuator Style:Slide; Actuation Type:Flat; Contact Current @ Contact Voltage DC Max:100mA; Contact Current Rating:100mA; Contact Resistance:20mohm; Dielectric Strength VDC:500V; External Length / Height:3.3mm; External Width:7.1mm; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Lead Spacing:2.54mm; Length:21.3mm; No. of Mechanical Operations:2000; No. of Positions:8; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Pin Configuration:DIL; Pitch Spacing:2.54mm; Row Pitch:7.62mm