CRYSTAL OSCILLATOR, 20MHZ; Product Range:AEL9700CS Series; Frequency Nom:20MHz; Frequency Stability + / -:100ppm; Supply Voltage Nom:2V; Oscillator Case:Through Hole, 20.8mm x 12.9mm; Oscillator Output Compatibility:CMOS / TTL; Operating Temperature Min:0°C; Operating Temperature Max:70°C; SVHC:No SVHC (15-Jun-2015); Frequency:20MHz; Frequency Stability:± 100ppm; Load Capacitance:15pF; No. of Pins:4; Oscillator Mounting:Through Hole
CRYSTAL OSCILLATOR, 20MHZ; Product Range:AEL 1211CS Series; Frequency Nom:20MHz; Frequency Stability + / -:100ppm; Supply Voltage Nom:5V; Oscillator Case:Through Hole, 12.9mm x 12.9mm; Oscillator Output Compatibility:HCMOS / TTL; Operating Temperature Min:0°C; Operating Temperature Max:70°C; SVHC:No SVHC (15-Jun-2015); Crystal Case:DIP; Duty Cycle Lower Limit:40%; Duty Cycle Upper Limit:60%; Fall Time tf:10ns; Frequency:20MHz; Frequency Accuracy + @:100ppm; Frequency Accuracy - @:100ppm; Frequency Stability:± 100ppm; Load Capacitance:15pF; No. of Pins:4; Operating Temperature Range:0°C to +70°C; Output Drive Level:Universal; Output Frequency:20MHz; Resonator Case:Radial Leaded; Rise Time:10ns; Supply Current Max:10mA; Temperature Stability + @:100ppm; Temperature Stability - @:100ppm