1F 5.5V Radial Through Hole Capacitor, 30R ESR
Supercap 470mF 5.5V Radial Cylindrical 30R ESR
1.5F 5.5V Radial Through Hole Supercapacitor
470mF 5.5V Radial Through Hole Capacitor, 30R ESR
TERMINAL, RING TONGUE, #10, CRIMP; Product Range:-; Stud Size - Imperial:10; Stud Size - Metric:M5; Wire Size AWG Max:8AWG; Conductor Area CSA:-; Insulator Material:Uninsulated; Insulator Colour:-; Connector Type:Ring Tongue
5V 1W Isolated DC/DC Converter, SMD, 200mA
2 W, 5 V, 400 mA, single Unregulated Output, Isolated Dc-Dc converter
5 Vdc, 0.2 A, 1 W, 4.5 ~ 5.5 Vdc Input Range
5V 0.4A 2W DC/DC Converter, SIP, Isolated, 3kV
5V 1W Isolated DC/DC Converter, SIP, 200mA
2W 5V 400mA Isolated DC-DC Converter, DIP, 3kV Isolation
5V 1W Isolated DC/DC Converter, Board Mount, SMD
5 Vdc, 0.2 A, 1 W, 4.5~5.5 Vdc Input Range
5V 200mA 1W DC/DC Converter, SIP, 1.5kV Isolation
5V 1W DC/DC Converter, Board Mount, SIP, 3kV Isolation
5V 1W Isolated DC/DC Converter, 200mA, 4.5-5.5V In, DIP
5V 400mA 2W Isolated DC/DC Converter, SIP, 1.5kV
5 Vdc, 0.4 A, 2 W, 4.5 ~ 5.5 Vdc Input Range
Power Supply Module