Ferrite Core Toroid Core 3E6-Material 6430nH 30%
RF Transformer, 40MHz Min, 300MHz Max, 1:4
Ferrite Core Toroid Core 3E5-Material 5470nH 30%
FERROXCUBE TX16/9.1/4.7-3C90 Transformer Cores, Toroid, Toroid, 3C90, 37.2 mm, 14.7 mm
Telecom Transformer, ROHS COMPLIANT
Telecom Transformer 1:2CT/1CT:2 SMD
TRANSMITTER, 8 SWITCH, 433.92MHZ
TFT display 6.2" 640 x 240 Pixel, TX16D20VM5BAA, KOE Europe Ltd
TFT display 6.2" 640 x 240 Pixel, TX16D20VM5BQA, KOE Europe Ltd
TFT displays 6.2" 640 x 240 Pixel, TX16D11VM2CQC, KOE Europe Ltd
RF Transformer, 0.3MHz Min, 400MHz Max, 1:1
RF Transformer, 0.25MHz Min, 300MHz Max, 1:1.225
RF Transformer 1:1 6 Terminal SMD
Power Transformer 2000Vrms 12VA 8 Terminal PC Pin Thru-Hole
BROTHER TX131 TAPE, BLACK/CLEAR, 12MM
QUASAR QAM-TX1 RF MOD, TRANSMITTER, AM, ASK, 433MHZ
Articulating Probe 307200 Pixel 60 ° 20. . .60 mm, HDV-TX1, Extech Instruments
Telecom Transformer 2(1CT:2.42CT) 0.8Ohm Prim. DCR 24 Terminal Gull Wing SMD