FMOC78 Clock Oscillator 60–160 MHz, Low Jitter, 8-Pin DIP, 5V/3.3V

CARDINAL CPPLX7-A7BR-XX.XXXNP OSCILLATOR, PROG. BLANKS, 5MMX7MM

CARDINAL CPPLX4-A7BR-XX.XXXNP OSCILLATOR, PROG. BLANKS, HALF CAN
CARDINAL CPPLX5-A5BC-XX.XXXNP OSCILLATOR, PROG. BLANKS, 5MMX3.2MM
CARDINAL CPPLX1-A5BC-XX.XXXNP OSCILLATOR, PROG. BLANKS, FULL CAN

OSCILLATOR, PROG. BLANKS, PLASTIC; Operating Temperature Range: -20°C to +70°C; Load Capacitance: 50pF; Crystal Case...
OSCILLATOR, PROG. BLANKS, FULL CAN; Product Range:CPPL Series; Programmable Frequency Min:1MHz; Programmable Frequency Max:133MHz; Frequency Stability + / -:25ppm; Oscillator Case:Through Hole, 20.8mm x 13.2mm; Supply Voltage Nom:5V; Oscillator Output Compatibility:CMOS / TTL; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; SVHC:No SVHC (17-Dec-2014); Crystal Case:DIP; Duty Cycle Lower Limit:40%; Duty Cycle Upper Limit:60%; Fall Time tf:4ns; Load Capacitance:50pF; No. of Pins:4; Operating Temperature Range:-40°C to +85°C; Output Frequency Max:133MHz; Output Frequency Min:1MHz; Rise Time:4ns; Supply Current Max:45mA; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Temperature Stability + @:50ppm; Temperature Stability - @:50ppm; Temperature Stabilty:± 25ppm