Checking distributor stock and pricing after the page loads.
| Type | Spring Clip |
| Body Material | Spring Steel |
| Product Length (Metric) | 25.4mm |
| Product Width (Metric) | 11.94mm |
| Product Height (Metric) | 12.95mm |
| Inner Diameter (Metric) | 10.16mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |