
Washer Flat 0.187in-ID 0.38in-OD 0.031in-THK Fiber
Seastrom Manufacturing 5602-15-32 technical specifications.
| Type | Flat |
| Material | Fiber |
| Cage Code | 86928 |
| EU RoHS | Yes |
| HTS Code | 3926904590 |
| Schedule B | 3926904500 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Seastrom Manufacturing 5602-15-32 to view detailed technical specifications.
No datasheet is available for this part.