
Washer Flat 0.122in-ID 0.228in-OD 0.005in-THK Kapton Plain
Seastrom Manufacturing 5611-41-5 technical specifications.
| Type | Flat |
| Material | Kapton |
| Finish | Plain |
| Cage Code | 86928 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Seastrom Manufacturing 5611-41-5 to view detailed technical specifications.
No datasheet is available for this part.