
Washer Flat 0.167in-ID 0.277in-OD 0.014in-THK Mylar
Seastrom Manufacturing 5622-5-14 technical specifications.
| Type | Flat |
| Material | Mylar |
| Cage Code | 86928 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Seastrom Manufacturing 5622-5-14 to view detailed technical specifications.
No datasheet is available for this part.