
Washer Flat 0.167in-ID 0.277in-OD 0.007in-THK Mylar
Seastrom Manufacturing 5622-5-7 technical specifications.
| Type | Flat |
| Material | Mylar |
| Cage Code | 86928 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Seastrom Manufacturing 5622-5-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.