
Washer Flat 0.125in-ID 0.25in-OD 0.005in-THK Mica
Seastrom Manufacturing 5624-35-5 technical specifications.
| Type | Flat |
| Material | Mica |
| Cage Code | 86928 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Seastrom Manufacturing 5624-35-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.