Secatec 45064 technical specifications.
| Contact Type | 1 maker |
| Length | 62mm |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| RoHS | Not Compliant |
Download the complete datasheet for Secatec 45064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
