Secatec is a Manufacturer of electronics components specializing in the development and production of sensors, particularly cylinder sensors and lift switches.

Reed switch 1 maker 250 Vdc, 250 Vac 3 A 120 VA, 120 W
Secatec 75385 MKF19XUAK
Secatec 75308 MKR13ARAK
Secatec 70624 MKD16OUAK
Secatec 71424 MKR13XUAK
Inductive proximity sensor M30 shielded PNP Secatec
Secatec 75082 MKF24ARAF
Inductive proximity sensor M30 non-shielded PNP Secatec
Inductive proximity sensor M18 non-shielded PNP Secatec
Inductive proximity sensor M18, M12 non-shielded PNP Secatec
Secatec 70424 MKG18OUAK
Secatec 75689 MKF71AUAK
Inductive proximity sensor M18 shielded PNP Secatec
Inductive proximity sensor M18, M12 shielded PNP Secatec
Inductive proximity sensor M30, M12 shielded PNP Secatec
Reed switch 1 maker 250 Vdc, 250 Vac 3 A 120 VA, 120 W
Inductive proximity sensor M50, M12 shielded PNP Secatec
Secatec 70454 MKG30OUAK
Secatec 75687 MKF30AUAK
Reed switch 1 maker 230 Vdc, 230 Vac 3 A 60 VA, 60 W
Secatec 75705 MKF24ARAK
Inductive proximity sensor M12, M12 shielded PNP Secatec
Inductive proximity sensor M12 shielded PNP Secatec