Secatec 70454 technical specifications.
| Contact Type | 1 change-over |
| Length | 70mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| RoHS | Not Compliant |
Download the complete datasheet for Secatec 70454 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
