Secatec 70624 technical specifications.
| Contact Type | 1 change-over |
| Height | 10.3mm |
| Length | 27.8mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Width | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Secatec 70624 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
