Secatec 75385 technical specifications.
| Contact Type | 1 change-over |
| Height | 10.5mm |
| Length | 28.5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Width | 19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Secatec 75385 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
