Secatec 75689 technical specifications.
| Contact Type | 1 change-over |
| Height | 70mm |
| Length | 70mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Width | 60mm |
| RoHS | Not Compliant |
Download the complete datasheet for Secatec 75689 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
