LED STROBE LIGHT CLEAR 9-14V; 20LEDS; ADJ FLASH
Seco SL-1301-BAQ/C technical specifications.
| Height | 4.25inch |
| Length | 4.25inch |
| Weight | 0.54lb |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for Seco SL-1301-BAQ/C to view detailed technical specifications.
No datasheet is available for this part.