The SMBJ250A-C is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a dual terminal position and a maximum reverse voltage of 250 volts. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The device has a maximum non-repetitive peak reverse power dissipation of 600 watts and a breakdown voltage range of 279 to 309 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 250 |
| Breakdown Voltage-Min | 279 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 309 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |