Bidirectional transient voltage suppressor diode, 600W peak reverse power dissipation, featuring a 40V repetitive peak reverse voltage. This silicon diode offers a breakdown voltage range from 44.4V to 51.1V. Operating across a wide temperature range of -55°C to 150°C, it is a single-element, two-terminal device designed for robust voltage protection.
Secos SMBJ40CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Breakdown Voltage-Min | 44.4 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 51.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.