
This board is a single-board computer and evaluation platform built around the STM32MP157C processor with dual Arm Cortex-A7 cores and an integrated Cortex-M4 coprocessor running at up to 650 MHz. It combines a system-on-module with 512 MB DDR3 memory and 4 GB eMMC storage on a Raspberry Pi 40-pin compatible carrier board. The board provides Gigabit Ethernet, two USB host ports, one USB Type-C OTG port, a microSD slot, MIPI-DSI display output, a DVP camera interface, and two Grove connectors. Wireless connectivity includes 2.4 GHz 802.11 b/g/n Wi-Fi and Bluetooth Low Energy support, and power can be supplied through a 12 V to 24 V DC jack or USB Type-C.
Sign in to ask questions about the Seeed 102110319 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seeed 102110319 technical specifications.
| Core Processor | STM32MP157C ARM Cortex-A7 and Cortex-M4 |
| CPU Clock | 650MHz |
| Number of Cores | 2count |
| RAM Capacity | 512MB |
| RAM Type | DDR3 |
| Flash Storage | 4GB |
| Storage Type | eMMC |
| Wi-Fi Standard | 802.11 b/g/n 2.4GHz |
| Bluetooth | Bluetooth 4.1 with BLE |
| Ethernet | 1 x Gigabit Ethernet |
| USB Host Ports | 2count |
| USB OTG Ports | 1count |
| Video Output | MIPI-DSI |
| Camera Interface | DVP |
| Grove Ports | 2count |
| Expansion Interfaces | GPIO, I2C, SD |
| SoM Size | 38 x 38mm |
| Carrier Board Size | 56 x 85mm |
| Power Input Voltage | 12 to 24V |
| Form Factor | Raspberry Pi compatible |
| Ukdoc | https://files.seeedstudio.com/Seeed_Certificate/documents_certificate/102110319-UKDOC.pdf |
| Telec | https://files.seeedstudio.com/Seeed_Certificate/documents_certificate/102110319-TELEC.pdf |
Download the complete datasheet for Seeed 102110319 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
