DS1307/PCF85063TP Real Time Clock Grove Board
Seeed 102020083 technical specifications.
| Type | Grove Board |
| Supported Device | DS1307/PCF85063TP |
| Supported Device Technology | Real Time Clock |
| Typical Oscillator Frequency | 0.4MHz |
| Interface Type | I2C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.