Checking distributor stock and pricing after the page loads.
| Type | Development Board |
| Supported Device Technology | FPGA |
| Maximum Clock Frequency | 100MHz |
| RAM Size | 45KB |
| USB | 2 |
| I2C | 1 |
| SPI | 1 |
| UART | 1 |
| ADC | 1 |
| Display Interface | HDMI |
| Display Type | LCD |
| IDE | Arduino |
| JTAG Support | No |
| Number of LEDs | 2 |
| RoHS Version | 2011/65/EU |