Checking distributor stock and pricing after the page loads.
| Type | Development Board |
| Supported Device | EG4S20 |
| Supported Device Technology | FPGA |
| Program Memory Size | 1MB |
| Program Memory Type | Flash |
| Main Program Memory Type | Flash |
| USB | 1 |
| I2C | 1 |
| ADC | 8 |
| Display Interface | RGB |
| Display Type | LCD |
| JTAG Support | Yes |
| RoHS Version | 2011/65/EU |