XC7A35T-1FTG256C FPGA Development Board 256MB RAM 8MB/8MB Flash
Seeed 102110277 technical specifications.
| Type | Development Board |
| Supported Device | XC7A35T-1FTG256C |
| Supported Device Technology | FPGA |
| RAM Size | 256MB |
| Program Memory Size | 8MB/8MB |
| Program Memory Type | Flash |
| Main Program Memory Type | Flash |
| USB | 1 |
| UART | 1 |
| Display Interface | HDMI/VGA |
| Display Type | CRT/LCD |
| JTAG Support | Yes |
| Push Buttons and Switches | 6 |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.