XC7A100T-1FTG256C FPGA Development Board 8MB/8MB Flash
Checking distributor stock and pricing after the page loads.
| Type | Development Board |
| Supported Device | XC7A100T-1FTG256C |
| Supported Device Technology | FPGA |
| Program Memory Size | 8MB/8MB |
| Program Memory Type | Flash |
| Main Program Memory Type | Flash |
| UART | 1 |
| Display Interface | HDMI/VGA |
| Display Type | CRT/LCD |
| IDE | Vivado |
| JTAG Support | Yes |
| Number of LEDs | 5 |
| Push Buttons and Switches | 5 |
| RoHS Version | 2011/65/EU, 2015/863 |