Seeed 103020013 technical specifications.
| Type | Grove Board |
| Supported Device | ADC121C021 |
| Supported Device Technology | ADC |
| Input Voltage Range | 5(Typ)VDC |
| Number of Bits | 12 |
| Sampling Rate | 188.9KSPS |
| Interface Type | I2C |
| Daughter Cards | No |
| Support FPGA | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.