Brushless DC Motors Cylindrical 24V 482r/min 3N.m 1Shaft
Seeed 108990061 technical specifications.
| DC Motor Voltage | 24V |
| Maximum Operating Speed | 482r/min |
| Maximum Operating Torque | 3N.m |
| Motor Configuration | Gear Motor |
| Motor Shape | Cylindrical |
| Number of Shafts | 1 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Seeed 108990061 to view detailed technical specifications.
No datasheet is available for this part.