Wheeled Application Processor and SOC Robot Kit
Seeed 110060863 technical specifications.
| Style | Wheeled |
| Supported Device | BCM2837 |
| Supported Device Technology | Application Processor and SOC |
| Compatible External Board | Raspberry Pi 3 Model B |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.