Seeed 110090142 technical specifications.
| Style | Wheeled |
| Supported Device | ATMEGA328P-AU |
| Supported Device Technology | Microcontroller |
| Compatible External Board | Arduino UNO R3|Arduino UNO PLUS|Raspberry Pi |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Seeed 110090142 to view detailed technical specifications.
No datasheet is available for this part.