Wi-Fi and Bluetooth Combo Wireless Module
Checking distributor stock and pricing after the page loads.
| Construction | WLAN+BT |
| Style | Module |
| WLAN Frequency Range | 2400(Typ)MHz |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |