Seeed 114090048 technical specifications.
| Shape | Right Angle |
| Material | Aluminum |
| Slotted | No |
| Product Length (Metric) | 26mm |
| Product Width (Metric) | 33mm |
| Product Height (Metric) | 33mm |
| Body Thickness (Metric) | 3mm |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.