Checking distributor stock and pricing after the page loads.
Seeed 114991468 technical specifications.
| Type | Debugger |
| Supported Device Technology | Microcontroller |
| Product Length | 60mm |
| Product Width | 60mm |
| Product Depth | 20mm |
| Product Weight | 24g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.