Servo Motors DC Motor Rectangular 6VDC 3Pole 1Shaft
Seeed MOT110E2M technical specifications.
| Type | DC Motor |
| Configuration | Gear Motor |
| Motor Shape | Rectangular |
| Number of Shafts | 1 |
| Number of Poles | 3 |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.