The J-Link EDU Mini is a compact and cost-effective version of the J-Link debug probe, specifically designed for non-commercial educational purposes. It supports ARM Cortex-M based microcontrollers and RISC-V targets. Despite its tiny form factor, it provides full J-Link functionality including high-speed flash downloads and unlimited breakpoints in flash memory. It is sold exclusively to private persons, students, and educational institutions for non-profit learning and hobbyist development.
Sign in to ask questions about the SEGGER Microcontroller Systems 8.08.91 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SEGGER Microcontroller Systems 8.08.91 technical specifications.
| Target Interface | JTAG, SWD, SWO, cJTAG |
| Download Speed | 200KB/s |
| Target Voltage Range | 1.2 - 3.6V |
| Host Interface | USB 2.0 (Micro USB) |
| Dimensions | 50 x 18mm |
| Weight | 4.8g |
| Supported Cores | ARM Cortex-M, RISC-V |
| Target Connector | 10-pin 1.27mm (.05") male headerpin |
| RoHS | Compliant |
| REACH | Unaffected |
Download the complete datasheet for SEGGER Microcontroller Systems 8.08.91 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.