The AL03FT33N is a 33mH general purpose inductor with a minimum quality factor of 15 at its nominal inductance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is available in a 0603 package with a length of 1.6mm, a width of 0.8mm, and a height of 0.45mm. It has a dual-ended terminal placement and is not shielded. The inductor is suitable for RF applications and has a self-resonance frequency of 1500kHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 1 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.033 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.75 |
| Rated Current-Max | 0.25 |
| Test Frequency | 300 |
| Self Resonance Frequency | 1500 |
| Manufacturer Series | AL |
| Quality Factor-Min (at L-nom) | 15 |
| Series | AL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |