General Purpose Inductor, 0.015uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603
SEI Stackpole Electronics AL03GT15N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 2 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.015 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.35 |
| Rated Current-Max | 0.3 |
| Test Frequency | 300 |
| Self Resonance Frequency | 3000 |
| Manufacturer Series | AL |
| Quality Factor-Min (at L-nom) | 15 |
| Series | AL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.