The AL03GT47N is a 47uH general purpose inductor with a DC resistance of 0.047Ohm and a maximum rated current of 0.2A. It is available in a 0603 package type and has a self resonance frequency of 1500. The inductor is suitable for RF applications and has a quality factor of at least 15. It can operate within a temperature range of -40 to 125 degrees Celsius.
SEI Stackpole Electronics AL03GT47N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 2 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.047 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3 |
| Rated Current-Max | 0.2 |
| Test Frequency | 300 |
| Self Resonance Frequency | 1500 |
| Manufacturer Series | AL |
| Quality Factor-Min (at L-nom) | 15 |
| Series | AL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.