
Surface mount fixed resistor featuring metal foil technology for precise resistance. Offers a low resistance value of 0.0005 ohms with a tight 1% tolerance. Rated for 2W power dissipation and operates across a wide temperature range from -55°C to 170°C. This 2-terminal component is housed in a 2512 package with dimensions of 6.35mm length, 3.18mm width, and 1.25mm height. Features a temperature coefficient of 50ppm/°C.
Sign in to ask questions about the SEI Stackpole Electronics CSNL2512FTL500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SEI Stackpole Electronics CSNL2512FTL500 technical specifications.
| Max Operating Temperature | 170 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.35 |
| Tolerance | 1 |
| Package Width | 3.18 |
| Package Height | 1.25 |
| Resistance | 0.0005 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics CSNL2512FTL500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.