
Surface mount fixed resistor, 0.02 ohm resistance with 1% tolerance. Features metal glaze/thick film technology, 0.5W power rating, and a temperature coefficient of +/- 100 ppm/°C. Operates across a wide temperature range from -55°C to 155°C. Packaged in a 1206 chip size with dimensions of 3.05mm length, 1.55mm width, and 0.55mm height, utilizing two terminals.
Sign in to ask questions about the SEI Stackpole Electronics CSR1206FK20L0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SEI Stackpole Electronics CSR1206FK20L0 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.05 |
| Tolerance | 1 |
| Package Width | 1.55 |
| Package Height | 0.55 |
| Resistance | 0.02 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics CSR1206FK20L0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.