General purpose fixed resistor with 0.5 ohm resistance and 1% tolerance. Features a 2-terminal design and operates across a wide temperature range from -55°C to 155°C.
Sign in to ask questions about the SEI Stackpole Electronics CSRN2512FKR500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SEI Stackpole Electronics CSRN2512FKR500 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 1 |
| Resistance | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics CSRN2512FKR500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.