Surface mount fixed resistor with 0.1 ohm resistance and 1% tolerance. Features metal glaze/thick film technology, 2W power rating, and a temperature coefficient of 200ppm/°C. Operates across a temperature range of -55°C to 155°C. Packaged in a 2512 size with dimensions of 6.35mm length, 3.15mm width, and 0.6mm height.
SEI Stackpole Electronics CSRN2512FTR100 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.35 |
| Tolerance | 1 |
| Package Width | 3.15 |
| Package Height | 0.6 |
| Resistance | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.