Fixed Resistor, Metal Alloy, 2W, 0.0025ohm, 1% +/-Tol, -50,50ppm/Cel, 2513
SEI Stackpole Electronics CSS2512FT2L50 technical specifications.
| Max Operating Temperature | 225 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.25 |
| Tolerance | 1 |
| Package Width | 3.3 |
| Package Height | 0.79 |
| Resistance | 0.0025 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics CSS2512FT2L50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.