Varistor, 420V, 388J, Through Hole Mount, RADIAL LEADED, LEAD FREE
SEI Stackpole Electronics CV230K20B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | RADIAL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.