Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 1204, 2 PIN
SEI Stackpole Electronics FB04YTYH301 technical specifications.
| Width | 1.6 |
| Length | 3.2 |
| Number of Functions | 1 |
| Height | 1.1 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics FB04YTYH301 to view detailed technical specifications.
No datasheet is available for this part.