Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24000000ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
SEI Stackpole Electronics HMC0402JT24M0 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Resistance | 24000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.