Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP
SEI Stackpole Electronics HMC1206JT30M0 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.1 |
| Tolerance | 5 |
| Package Width | 1.55 |
| Package Height | 0.55 |
| Resistance | 30000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.